HoneywellLSYAC3KQ-FPSwitch Limit
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 7A 600VAC Rotary Connector
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fully Potted | |
| Side Rotary | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 7@600VAC | |
| 600 | |
| Screw Mount | |
| Connector | |
| 15° | |
| 60° | |
| -12 | |
| 121 | |
| 41.15 | |
| 61.9 | |
| 106.78 |
The fully potted LSYAC3KQ-FP limit switch, developed by Honeywell, can provide your project motion controlled data, as the switch itself is activated through movement or the presence of another object. LSYAC3KQ-FP is housed in zinc die cast. It has a SPDT configuration. This device has a maximum current rating of 7 A @ 600VAC. This limit switch has an operating temperature range of -12 °C to 121 °C. The LSYAC3KQ-FP limit switch has a connector termination style. The maximum AC voltage rating is 600 VAC. This product is 41.15 mm long, 106.78 mm tall and 61.9 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

