ams OSRAMLSY T676-P2R1-1-0+Q2S1-35-0-20-R18-ZLEDs
LED Bi-Color Red/Yellow 645nm/588nm Automotive AEC-Q102 4-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Bi-Color | |
| Chip LED | |
| Red/Yellow | |
| 2 | |
| AlGaInP | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 140mcd(Max)|224mcd(Max) | |
| 630/587 | |
| 645/588 | |
| 120 | |
| 30 | |
| 20 | |
| 2.3/2.4 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| Super Red/Yellow | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) - 0.1 |
| Package Width | 3.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 4 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

