TAIYO YUDENLSXNE3030MKT330MNInductor Surface Mount
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.45A 1.152Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 33u | |
| 30 | |
| 20% | |
| 100K | |
| 0.45 | |
| 0.36 | |
| 1.152 | |
| 100K | |
| 18M | |
| 2 | |
| 1212 | |
| -25 | |
| 120 | |
| Tape and Reel | |
| 3.1 | |
| Surface Mount | |
| 3.1 | |
| 1.2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

