TAIYO YUDENLSXND5050WKT1R0NMGInductor Surface Mount
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.6A 0.0252Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1u | |
| 30 | |
| 30% | |
| 100K | |
| 3.6 | |
| 4 | |
| 0.0252 | |
| 100K | |
| 81M | |
| 2 | |
| -25 | |
| 125 | |
| Tape and Reel | |
| 5.1 | |
| Surface Mount | |
| 5.1 | |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

