25-50% Off
TAIYO YUDENLSXND4040KKL470MDGInductor Surface Mount
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.35A 1.5Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 30 | |
| 20% | |
| 100K | |
| 0.35 | |
| 0.3 | |
| 1.5 | |
| 100K | |
| 13M | |
| 2 | |
| 1515 | |
| -25 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

