| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| GaAsP | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 0.04lm | |
| 18mcd(Max) | |
| 628 | |
| 635 | |
| 120 | |
| 30 | |
| 10 | |
| 2.5 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| Red | |
| Red | |
| No | |
| No | |
| Tape and Reel | |
| 0.035 | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) - 0.1 mm |
| Package Width | 3(Max) mm |
| Package Length | 3.4(Max) mm |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

