LittelfuseLSRK070.VFuses
Fuse Class RK1 Slow Blow Acting 70A 600V Holder Cartridge 147.6 X 38.1 X 33.3mm Fiberglass Bulk CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Class RK1 | |
| Slow Blow | |
| All General Purpose Circuit|All System Component With High In-Rush Current|Fluorescent Lighting|Motor|Solenoid|Transformer | |
| 147.6 X 38.1 X 33.3 | |
| 70 | |
| 600 | |
| 600 | |
| 300 | |
| Cartridge | |
| 2 | |
| Bulk | |
| 38.1 | |
| 147.6 | |
| 33.3 | |
| Fiberglass | |
| Holder |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

