TAIYO YUDENLSQPB322517T220KInductor Surface Mount
Inductor Power Chip Wirewound 22uH 10% 100KHz Ferrite 0.47A 0.828Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Ferrite | |
| 22u | |
| 30 | |
| 10% | |
| 100K | |
| 0.47 | |
| 0.55 | |
| 0.828 | |
| 100K | |
| 13M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 1.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

