TAIYO YUDENLSQPB201210T330MInductor Surface Mount
Inductor Power Chip Wirewound 33uH 20% 2.52MHz Ferrite 0.22A 2.6Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LSQPB201210T330M | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Ferrite | |
| 33u | |
| 30 | |
| 20% | |
| 2.52M | |
| 0.22 | |
| 0.15 | |
| 2.6 | |
| 2.52M | |
| 8M | |
| 2 | |
| 0805 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

