TAIYO YUDENLSQPB160807T2R2MInductor Surface Mount
Inductor Power Chip Wirewound 2.2uH 20% 1MHz Ferrite 0.5A 0.52Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Power Chip | |
| Wirewound | |
| Ferrite | |
| 2.2u | |
| 30 | |
| 20% | |
| 1M | |
| 0.5 | |
| 0.36 | |
| 0.52 | |
| 1M | |
| 400M | |
| 2 | |
| 0603 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 0.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

