TAIYO YUDENLSQPA322525T6R8MRInductor Surface Mount
Inductor Power Chip Wirewound 6.8uH 20% 100KHz Ferrite 0.94A 0.156Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Power Chip | |
| Wirewound | |
| Ferrite | |
| 6.8u | |
| 30 | |
| 20% | |
| 100K | |
| 0.94 | |
| 0.95 | |
| 0.156 | |
| 100K | |
| 50M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

