10-25% Off
TAIYO YUDENLSQEA251818T1R0MInductor Surface Mount
Inductor General Purpose Wirewound 1uH 20% 7.96MHz Ferrite 0.96A 0.0585Ohm DCR 1007 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| General Purpose | |
| Wirewound | |
| Ferrite | |
| 1u | |
| 20% | |
| 7.96M | |
| 0.96 | |
| 0.96 | |
| 0.0585 | |
| 7.96M | |
| 100M | |
| 2 | |
| 1007 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

