ams OSRAMLS P47K-J1K2-1-0-2-R18-ZLEDs
LED Uni-Color Red 643nm 2-Pin SMD T/R Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colorless Non Diffused | |
| Reverse Mount/Top Mount | |
| 0.025lm | |
| 11.2mcd(Max) | |
| 630 | |
| 643 | |
| 120 | |
| 20 | |
| 2 | |
| 2.2 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| Super Red | |
| No | |
| No | |
| Tape and Reel | |
| Diameter | 2(Max) mm |
| Mounting | Surface Mount |
| Package Height | 0.88(Max) mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

