| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Surge Protection Module | |
| -45 | |
| 85 | |
| 110 | |
| -45 | |
| Mounting | Screw |
| Package Height | 32.5 mm |
| Package Width | 48.7 mm |
| Package Length | 64 mm |
| PCB changed | 3 |
| 3 |
This lightning LSP10120P surge suppressor from Littelfuse will block off unexpected voltage spikes. Its maximum surge current is 10kA. This surge suppressor has an operating temperature range of -45 °C to 85 °C. This surge suppressor is cable-mounted, perfect if your design needs to connect to an outside cable housing. This product is 48 mm long, 30 mm tall and 48 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

