MEAN WELLLSP-160R-3.3TAC to DC Power Supplies
AC/DC Power Supply Single-OUT 3.3V 32A 132W 11-Pin Carton
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| White | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 32 | |
| 132 | |
| 100 | |
| 264 | |
| 141 | |
| 370 | |
| 3750VAC | |
| 0.5% | |
| 1% | |
| 2.2(Typ) | |
| 47 to 63 | |
| ±2 | |
| 87.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 200mV(Max) | |
| No | |
| -30 | |
| 70 | |
| Carton | |
| 356 | |
| Mounting | Screw |
| Package Height | 20 |
| Package Width | 55 |
| Package Length | 194 |
| PCB changed | 11 |
| 11 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

