Murata Power SolutionsLSN2-T/16-W3NG-CDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 0.75V to 3.3V 16A 52.8W 12-Pin Case B-11
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 2.4 | |
| 5 | |
| 5.5 | |
| 0.75 to 3.3 | |
| 16 | |
| 52.8 | |
| DC/DC | |
| 230 | |
| Yes | |
| 0.03% | |
| 0.03% | |
| 95(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 8.13(Max) mm |
| Package Length | 50.8 mm |
| PCB changed | 12 |
| Supplier Package | Case B-11 |
| 12 |
Provide the ability to switch between voltages by using this step down LSN2-T/16-W3NG-C DC to DC converter and switching regulator module. It has a voltage of 0.75 to 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
