TAIYO YUDENLSMGG160808T300RGFerrite Beads
Ferrite Beads Power Chip 30Ohm 25% 100MHz 2.6A 0.028Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Power Chip | |
| 100M | |
| 30 | |
| 2.6 | |
| 25% | |
| 0.028 | |
| -40 | |
| 125 | |
| 1.7 | |
| Surface Mount | |
| 0603 | |
| Tape and Reel | |
| 0.9 | |
| 0.9 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

