TAIYO YUDENLSMGA453232L202RGFerrite Beads
Ferrite Beads Power Chip 2KOhm 25% 100MHz 1.3A 0.13Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| 100M | |
| 2K | |
| 1.3 | |
| 25% | |
| 0.13 | |
| -40 | |
| 125 | |
| 4.9 | |
| Surface Mount | |
| 1812 | |
| Tape and Reel | |
| 3.5 | |
| 3.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

