TAIYO YUDENLSMGA160808T600RGFerrite Beads
Ferrite Beads Power Chip 60Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Power Chip | |
| 100M | |
| 60 | |
| 3 | |
| 25% | |
| 0.025 | |
| -40 | |
| 125 | |
| 1.7 | |
| Surface Mount | |
| 0603 | |
| Tape and Reel | |
| 0.9 | |
| 0.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

