TAIYO YUDENLSMCC451611T720NGFerrite Beads
Ferrite Beads Power Chip 72Ohm 30% 100MHz 6A 0.007Ohm DCR 1806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Power Chip | |
| 100M | |
| 72 | |
| 6 | |
| 30% | |
| 0.007 | |
| -40 | |
| 125 | |
| 4.8 | |
| Surface Mount | |
| 1806 | |
| Tape and Reel | |
| 1.8 | |
| 1.3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

