TAIYO YUDENLSMCC201208T250NGFerrite Beads
Ferrite Beads Power Chip 25Ohm 30% 100MHz 6A 0.004Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.90.96.30 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| 100M | |
| 25 | |
| 6 | |
| 30% | |
| 0.004 | |
| -40 | |
| 125 | |
| 2.2 | |
| Surface Mount | |
| 0805 | |
| Tape and Reel | |
| 1.45 | |
| 1.05 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

