TAIYO YUDENLSMCC160808T220NGRFerrite Beads
Ferrite Beads Power Chip 22Ohm 30% 100MHz 7.5A 0.004Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| 100M | |
| 22 | |
| 7.5 | |
| 30% | |
| 0.004 | |
| -40 | |
| 125 | |
| 1.8 | |
| Surface Mount | |
| 0603 | |
| Tape and Reel | |
| 1 | |
| 1 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

