TAIYO YUDENLSMCA321611T380NGFerrite Beads
Ferrite Beads Power Chip 38Ohm 30% 100MHz 6A 0.005Ohm DCR 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| 100M | |
| 38 | |
| 6 | |
| 30% | |
| 0.005 | |
| -40 | |
| 125 | |
| 3.5 | |
| Surface Mount | |
| 1206 | |
| Tape and Reel | |
| 1.8 | |
| 1.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

