| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 2.5 |
| Package Length | 3 |
| PCB changed | 14 |
| Supplier Package | LGA |
| 14 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

