STMicroelectronicsLSM6DSRXTR
3D Accelerometer and 3D Gyroscope Sensor Digital Output 1.8V 14-Pin LGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.86(Max) |
| Package Width | 2.5 |
| Package Length | 3 |
| PCB changed | 14 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

