STMicroelectronicsLSM6DS3TRSpecialized Sensors
INEMO Inertial Module Digital Output 1.8V 14-Pin LGA T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| LSM6DS3TR | |
| Automotive | No |
| PPAP | No |
| INEMO Inertial Module | |
| -40 | |
| 85 | |
| Tape and Reel | |
| -40 | |
| 3.6 | |
| 1.8 | |
| Mounting | Surface Mount |
| Package Height | 0.86(Max) |
| Package Width | 2.5 |
| Package Length | 3 |
| PCB changed | 14 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 14 | |
| Lead Shape | No Lead |
Say goodbye to important input information not being properly captured by adopting this LSM6DS3TR specialized sensor by STMicroelectronics. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

