STMicroelectronicsLSM303DLHTRSpecialized Sensors
Accelerometer and Magnetometer Digital Output 28-Pin LGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Accelerometer and Magnetometer | |
| -30 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| -40 | |
| 3.3 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 28 | |
| Lead Shape | No Lead |
Optimal for circuits which need an accurate sensor input, this LSM303DLHTR specialized sensor manufactured by STMicroelectronics belongs in your design. This part has a minimum operating temperature of -30 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
