HoneywellLSK6B-8CSwitch Limit
Switch Limit N.O./N.C. DPDT Cat Whisker Screw Mount 10A 24VDC 1.95N Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Heavy Duty | |
| Cat Whisker | |
| Rotary | |
| N.O./N.C. | |
| DPDT | |
| 10@24VDC | |
| 50000000 | |
| 1.95 | |
| Screw Mount | |
| Conduit | |
| 51mm | |
| -12 | |
| 93 | |
| 47.8 | |
| 45.3 | |
| 222.6 |
This heavy duty LSK6B-8C limit switch from Honeywell can activate different components within your circuitry based on electro-mechanical connections within the switch. This device has a maximum current rating of 10 A @ 24VDC. It has a DPDT configuration. LSK6B-8C is housed in zinc die cast. This limit switch has a minimum operating temperature of -12 °C and a maximum of 93 °C. The LSK6B-8C limit switch has a conduit termination style. This product is 47.8 mm long, 222.6 mm tall and 45.3 mm deep. The maximum DC voltage rating is 24 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

