50-75% Off
HoneywellLSK1A-8CSwitch Limit
Switch Limit N.O./N.C. SPDT Cat Whisker Screw Mount 10A 24VDC 1.95N Rotary Conduit
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
Heavy Duty | |
Cat Whisker | |
Rotary | |
N.O./N.C. | |
SPDT | |
10@24VDC | |
50000000 | |
1.95 | |
Screw Mount | |
Conduit | |
51mm | |
-12 | |
93 | |
41.1 | |
44.5 | |
210.4 |
This heavy duty LSK1A-8C limit switch from Honeywell is operated by the motion of a machine part or in the presence of an object. This device has a maximum current rating of 10 A @ 24VDC. LSK1A-8C is housed in zinc die cast. It has a SPDT configuration. This limit switch has a minimum operating temperature of -12 °C and a maximum of 93 °C. The LSK1A-8C limit switch has a conduit termination style. The maximum DC voltage rating is 24 VDC. This product is 41.1 mm long, 210.4 mm tall and 44.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.