SamtecLSHM-120-01-L-RH-A-S-K-TRConnector Headers and PCB Receptacles
Conn High Speed Socket and Terminal Strip HDR/SKT 40 POS 0.5mm Solder RA Side Entry SMD Razor Beam™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| High Speed Socket and Terminal Strip | |
| HDR/SKT | |
| 40 | |
| 2 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| Dual Side Slot | |
| 14 | |
| 2/Contact | |
| 226VDC|160VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 17.7 | |
| 8.85 | |
| 5.13 | |
| Razor Beam™ | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

