ams OSRAMLSG T676LEDs
LED Bi-Color Green/Red 572nm/645nm 4-Pin PLCC T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| InGaAlP | |
| Circular | |
| Colorless | |
| Top Mount | |
| 112mcd(Max)|180mcd(Max) | |
| 570/630 | |
| 572/645 | |
| 120 | |
| 30 | |
| 2.4/2.3 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) - 0.1 |
| Package Width | 3.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

