TAIYO YUDENLSDND5050PKT6R8MMInductor Surface Mount
Inductor Power Chip Shielded Wirewound 6.8uH 20% 1MHz Metal 2.2A 0.138Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Metal | |
| 6.8u | |
| 20% | |
| 1M | |
| 2.2 | |
| 2.7 | |
| 0.138 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.1 | |
| Surface Mount | |
| 5.1 | |
| 1.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

