TAIYO YUDENLSCNE2012HKTR24MDInductor Surface Mount
Inductor Power Chip Multi-Layer 0.24uH 20% 1MHz Metal 4.8A 0.017Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Power Chip | |
| Multi-Layer | |
| Metal | |
| 0.24u | |
| 30 | |
| 20% | |
| 1M | |
| 4.8 | |
| 6 | |
| 0.017 | |
| 1M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

