TAIYO YUDENLSCNA1608FKT1R0MAInductor Surface Mount
Inductor Power Chip Multi-Layer 1uH 20% 1MHz Metal 0.9A 0.224Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Metal | |
| 1u | |
| 20% | |
| 1M | |
| 0.9 | |
| 1.5 | |
| 0.224 | |
| 1M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

