HoneywellLSA1A1Switch Limit

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit

The heavy duty LSA1A1 limit switch from Honeywell can provide your processor with information on the location or motion of the device based on electro-mechanical connections. LSA1A1 is housed in zinc die cast. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 24VDC. This limit switch has a minimum operating temperature of -12 °C and a maximum of 121 °C. The LSA1A1 limit switch has a conduit termination style. This product is 41.1 mm long, 106.7 mm tall and 62 mm deep. The maximum DC voltage rating is 24 VDC.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    12 weeks
    • Price: $306.39
    1. 10+$306.39
    2. 25+$300.83
    3. 100+$297.82

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.