HoneywellLSA1A-1ASwitch Limit
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| Heavy Duty | |
| Side Rotary with Roller Lever | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| Screw Mount | |
| Conduit | |
| 15° | |
| 60° | |
| -12 | |
| 121 |
This heavy duty LSA1A-1A limit switch from Honeywell is operated by the motion of a machine part or in the presence of an object. LSA1A-1A is housed in zinc die cast. It has a SPDT configuration. This limit switch has a minimum operating temperature of -12 °C and a maximum of 121 °C. The LSA1A-1A limit switch has a conduit termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

