| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 75 |
| Single | |
| 0.15 | |
| 1@0.01A | |
| 5 | |
| 500 | |
| 4 | |
| -65 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 1.5 |
| Package Length | 3.5 |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

