Diotec Semiconductor AGLS4148Rectifiers
Diode Small Signal Switching 100V 0.15A 2-Pin Quadro Mini-MELF T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 75 |
| Single | |
| 100 | |
| 0.15 | |
| 2 | |
| 1@0.05A | |
| 5 | |
| 500 | |
| 4 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Commercial | |
| Diameter | 1.5 mm |
| Mounting | Surface Mount |
| Package Length | 3.5 mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Quadro Mini-MELF |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

