NXP SemiconductorsLS2088ASE7V1BMicroprocessors - MPUs
MPU QorIQ LS2088A RISC 64bit 2GHz 1292-Pin BGA Tray
| Compliant | |
| 5A002.a.1 | |
| Active | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| QorIQ LS2088A | |
| RISC | |
| ARM Cortex A72 | |
| ARM | |
| 8 | |
| 64 | |
| 48KB | |
| 2000 | |
| I2C/SPI/UART/USB | |
| 4 | |
| 0 | |
| 32KB | |
| 2 | |
| No | |
| 1 | |
| 4 | |
| 0 | |
| 0 | |
| 0 | |
| SGMII | |
| 0 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.67 mm |
| Package Width | 37.5 mm |
| Package Length | 37.5 mm |
| PCB changed | 1292 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 1292 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

