| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| Silver | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 26 | |
| 85 | |
| 264 | |
| 120 | |
| 373 | |
| 20mV | |
| 40mV | |
| 3.5(Typ) | |
| 47 to 63 | |
| 75 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV | |
| No | |
| -25 | |
| 70 | |
| Mounting | Chassis |
| Package Height | 41 mm |
| Package Width | 98 mm |
| Package Length | 199 mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

