| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Silver | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 16.7 | |
| 85 | |
| 264 | |
| 120 | |
| 373 | |
| 48mV | |
| 96mV | |
| 3.5(Typ) | |
| 47 to 63 | |
| 79 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV | |
| No | |
| -25 | |
| 70 | |
| Mounting | Chassis |
| Package Height | 41 |
| Package Width | 98 |
| Package Length | 199 |
Ensure optimal performance of your electronic device with the use of this LS200-12 AC to DC power supply from TDK-Lambda. It has a voltage of 12 V. This part has a temperature range of -25 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

