SamtecLS2-130-01-F-DConnector Headers and PCB Receptacles

Conn Socket and Terminal Strip SKT/HDR 60 POS 2mm Solder ST Thru-Hole Tube

Samtec brings you their socket and terminal strip LS2-130-01-F-D header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT/HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 61.57 mm long, 6.35 mm tall and 5.27 mm deep. It uses the solder termination method. LS2-130-01-F-D is housed in black liquid crystal polymer.

Import TariffMay apply to this part

3 parts: Ships tomorrow

    Total$8.43Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2101+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3 parts
      • Price: $8.43

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.