Bel Power SolutionsLS1601-9ERGAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 4.2A 100W 15-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 4.2(Typ) | |
| 100 | |
| 85 | |
| 264 | |
| 88 | |
| 310 | |
| 372 | |
| 2000VAC | |
| 30mV | |
| -40mV | |
| 0.37(Typ) | |
| 47 to 440 | |
| 85(Min) | |
| No | |
| Yes | |
| No | |
| -40 | |
| 71 | |
| Mounting | Chassis |
| Package Height | 60 |
| Package Width | 110 |
| Package Length | 171.9(Max) |
| PCB changed | 15 |
| 15 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

