NXP SemiconductorsLS1026ASE8MQAMicroprocessors - MPUs
MPU QorIQ LS1026A RISC 64bit 1.2GHz 780-Pin FBGA Tray
| Compliant | |
| 5A002.a.1 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| QorIQ LS1026A | |
| RISC | |
| ARM Cortex A72 | |
| ARM | |
| 2 | |
| 64 | |
| 48KB | |
| 1200 | |
| Ethernet/I2C/SPI/UART/USB | |
| 10 | |
| 0 | |
| 32KB | |
| 3 | |
| No | |
| 1 | |
| 4 | |
| 0 | |
| 0 | |
| SD/SDIO/eMMC | |
| 2 | |
| QSGMII/SGMII | |
| 0 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.16 mm |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 780 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 780 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

