NXP SemiconductorsLS1020ASN7KQBMicroprocessors - MPUs
MPU QorIQ LS1020A RISC 32bit 1GHz 525-Pin FCBGA Tray
| Compliant | |
| 3A991a.1. | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| QorIQ LS1020A | |
| RISC | |
| ARM Cortex A7 | |
| ARM | |
| 2 | |
| 32 | |
| 32KB | |
| 1000 | |
| Ethernet/I2C/I2S/SPI/UART/USB | |
| 10 | |
| 0 | |
| 32KB | |
| 2 | |
| No | |
| 2 | |
| 3 | |
| 4 | |
| 0 | |
| MMC/SD | |
| 3 | |
| 0.97 | |
| 1 | |
| 1.03 | |
| 0 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.62 mm |
| Package Width | 19 mm |
| Package Length | 19 mm |
| PCB changed | 525 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 525 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

