NXP SemiconductorsLS1012AXN7HKBMicroprocessors - MPUs
MPU QorIQ LS1012A RISC 64bit 800MHz 211-Pin VFLGA Tray
| Compliant | |
| 3A991a.1. | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| QorIQ LS1012A | |
| RISC | |
| ARM Cortex A53 | |
| ARM | |
| 1 | |
| 64 | |
| 256KB | |
| 128KB/SRAM | |
| 800 | |
| Ethernet/I2C/I2S/SPI/UART/USB | |
| 2 | |
| 0 | |
| 32KB | |
| 2 | |
| No | |
| 5 | |
| 2 | |
| 5 | |
| 0 | |
| SD/MMC | |
| 2 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.71 |
| Package Width | 9.6 |
| Package Length | 9.6 |
| PCB changed | 211 |
| Standard Package Name | LGA |
| Supplier Package | VFLGA |
| 211 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

