TDK-LambdaLS100-24AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 4.5A 100W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Grey | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 4.5 | |
| 100 | |
| 88 | |
| 264 | |
| 248 | |
| 273 | |
| 3000VAC | |
| 120mV | |
| 120mV | |
| 2.2 | |
| 47 to 63 | |
| 86(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV | |
| No | |
| -25 | |
| 70 | |
| 600 | |
| Mounting | Chassis |
| Package Height | 38 mm |
| Package Width | 97 mm |
| Package Length | 159 mm |
| PCB changed | 7 |
| 7 |
Ensure your electronic devices operate by using this LS100-24 AC to DC power supply from TDK-Lambda. It has a voltage of 24 V. This part's single output can handle a current up to 4.5 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

