ams OSRAMLS Y876-P2S1-1LEDs
LED Uni-Color Red 645nm 2-Pin SMD T/R Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Colorless Clear | |
| Right Angle | |
| 0.42lm | |
| 224mcd(Max) | |
| 630 | |
| 645 | |
| 120 | |
| 30 | |
| 20 | |
| 2.3 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| Super Red | |
| No | |
| No | |
| Tape and Reel | |
| 0.006 | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.3(Max) |
| Package Length | 2.3(Max) |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

