ams OSRAMLS L29K-G1J2-1LEDs
LED Uni-Color Red 643nm Automotive 2-Pin Chip 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Colorless Diffused | |
| Top Mount | |
| 0.025lm | |
| 7.1mcd(Max) | |
| 630 | |
| 643 | |
| 160 | |
| 20 | |
| 2 | |
| 2.2 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| Super Red | |
| No | |
| No | |
| Tape and Reel | |
| 0.0016 | |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 0.8 |
| Package Length | 1.3 |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

