ams OSRAMLS E63F-EAFB-1-1-50-R33-ZLEDs
LED Uni-Color Red 645nm 4-Pin PLCC Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| LS E63F-EAFB-1-1-50-R33-Z | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| Circular | |
| Colorless Clear | |
| Top Mount | |
| 633 | |
| 645 | |
| 30 | |
| 70 | |
| 2.5 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 3.8(Max) - 0.1 |
| Package Width | 3.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

